GCC22DPRS

PA9T & PHOSPHOR BRONZE .0

The GCC22DPRS, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. This female connector features a pitch of 2.54mm (0.1in) and is constructed with PA9T and Phosphor Bronze materials, ensuring excellent durability and conductivity. Rated for up to 700VAC and 3A, it is suitable for power and signal transmission. The side hole mount type with a straddle orientation offers versatility in installation. With 44 positions and double point contact type, it guarantees secure connections. Gold contact plating and matte tin termination plating enhance its longevity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Perfect for high-reliability applications in aerospace, defense, and industrial settings, the GCC22DPRS is a top choice for engineers seeking top-quality connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPRS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC22DPRS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: