GCC22DRSI-S288

PA9T & PHOSPHOR BRONZE .0

The GCC22DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a rugged construction with a pitch of 2.54mm and a voltage rating of 700VAC, making it ideal for power and signal transmission. With a current rating of 3A and 44 positions, it offers reliable connectivity in industrial settings. The connector is terminated via a threaded, straddle-mount design with a tail length of 4.45mm, ensuring secure installation. Constructed with PA9T and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. The GCC22DRSI-S288 is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this top-of-the-line PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRSI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC22DRSI-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: