GCC22DTAD-S189

Heilind Number:SULGCC22DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DTAD-S189

Detailed Description

Introducing the GCC22DTAD-S189, a high-performance board-to-board PCB connector designed for critical applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability in demanding environments. With a 3A amperage rating, 700VAC voltage capacity, and an operating temperature range of -65 to 125°C, it guarantees safe and efficient power transmission. The right-angle orientation and 2.54mm pitch make it suitable for compact PCB layouts, while the clearance hole mount type and thru-hole termination method offer easy and secure installation. Boasting 44 positions and a loop bellow contact type, it provides ample connectivity options. The matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, this connector is space-efficient without compromising on performance, making it ideal for aerospace, defense, and other high-reliability applications.