GCC22DTBI-S189

Heilind Number:SULGCC22DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DTBI-S189

Detailed Description

The GCC22DTBI-S189 connector boasts a robust construction featuring PA9T housing and Phosphor Bronze contacts for unparalleled durability. With an amperage rating of 3A and voltage capacity of 700 VAC, this female connector ensures reliable power transmission. Its two rows of 44 Loop Bellow contacts offer high-density connectivity with a pitch of 2.54mm (.1 in). Designed for secure PCB mounting via threaded holes, termination is achieved through Thru Hole soldering with Matte Tin plating. Operating flawlessly in a wide temperature range from -65 to 125°C, this right-angled connector is ideal for demanding applications in aerospace, defense, and industrial settings. Compact with dimensions of .61 in (connector height) and 9.4mm (.37 in) (connector width), the GCC22DTBIS189 is a vital component for high-performance electronic systems.