GCC22DTBI

PA9T & PHOSPHOR BRONZE .0

The GCC22DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows of loop bellow contacts, ensuring secure and reliable connections. Constructed with PA9T and Phosphor Bronze, it offers excellent durability and conductivity. Rated for 700VAC and 3A, it's suitable for power and signal transmission. The threaded, right-angle mount type with a tail length of 4.57mm allows for easy installation onto PCBs. Gold contact plating enhances signal integrity, while matte tin termination plating ensures solderability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact design, measuring 9.4mm in width and 15.49mm in height, the GCC22DTBI is perfect for space-restricted applications in various industries. Trust in its quality construction and performance for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTBI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC22DTBI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: