| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DTBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC22DTBN-S189 |
GCC22DTBN-S189
| Heilind Number: | SULGCC22DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC22DTBN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a 2.54mm pitch and 44 positions, it offers reliable connectivity in complex circuitry. The right-angle orientation and no mounting requirement make installation easy and convenient. Operating at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Meeting strict quality standards, this connector is ideal for aerospace, defense, and industrial electronics. Trust in the GCC22DTBN-S189 for secure and efficient PCB connections.

