GCC22DTBN

Heilind Number:SULGCC22DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DTBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DTBN

Detailed Description

The GCC22DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in critical systems. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector has two rows of 44 positions, offering ample connectivity options. Its thru-hole termination method and loop bellow contact type guarantee secure and stable connections. With gold-plated contacts and matte tin termination plating, it ensures excellent signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the GCC22DTBN for high-reliability connections in your PCB assemblies.