GCC24DCAS

Heilind Number:SULGCC24DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCAS

Detailed Description

Introducing the GCC24DCAS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Crafted with PA9T and Phosphor Bronze materials, this female connector boasts a sturdy construction perfect for industrial applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows of 48 hairpin contacts plated with gold and terminated through holes, it guarantees secure and durable connections. Its right-angle orientation and side hole mount make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers robust performance even in harsh environments. Measuring at .61 inches in height and 9.4mm in width, this compact connector is ideal for space-constrained designs. Trust the GCC24DCAS for dependable connectivity in your electronic systems.