GCC24DCBD-S189

Heilind Number:SULGCC24DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCBD-S189

Detailed Description

The GCC24DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 48 hairpin contacts, it offers a compact and efficient solution for connecting PCBs. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and low-profile design, with a height of 15.49mm and width of 9.4mm, allow for space-saving PCB layouts. With matte tin termination plating, it meets industry standards for reliability and performance. Ideal for applications where high reliability and signal integrity are essential, the GCC24DCBD-S189 is a top choice for engineers in the aerospace, defense, and telecommunications industries.