GCC24DCBH-S189

Heilind Number:SULGCC24DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCBH-S189

Detailed Description

Introducing the GCC24DCBH-S189, a high-performance board-to-board PCB connector designed for exceptional connectivity in demanding applications. With a gender specification of Female and featuring two rows of contacts, this connector ensures reliable signal transmission. Crafted with PA9T and Phosphor Bronze materials, it offers durability and efficient power delivery, supporting an amperage of 3A and a voltage of 700VAC. The contact plating of Gold guarantees optimal conductivity, while the termination method of Thru Hole with Matte Tin plating ensures secure attachment to PCBs. Its right-angle orientation and Hairpin contact type facilitate easy mating in tight spaces, perfect for compact electronic designs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and commercial applications where reliability is paramount. With a sleek design measuring 9.4mm in width and 15.49mm in height, it offers easy integration into circuit boards. Trust in the GCC24DCBH-S189 for robust and efficient board-to-board connections, meeting the highest standards of performance and quality.