GCC24DCBT-S189

PA9T & PHOSPHOR BRONZE .0

GCC24DCBT-S189 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this female connector offers exceptional durability and performance. With a pitch of 2.54mm (.1 in), it is suitable for high-density PCB layouts. Rated for 700VAC and 3A, it ensures safe and efficient power delivery. The threaded right-angle mount type and hairpin contact design provide secure connections, while the gold plating guarantees excellent conductivity. With 48 positions and a termination method of thru hole, it offers easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Whether for industrial, telecommunications, or aerospace applications, the GCC24DCBT-S189 is a reliable and high-quality solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCBT-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC24DCBT-S189

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: