GCC24DCMI-S288

Heilind Number:SULGCC24DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCMI-S288

Detailed Description

Our GCC24DCMI-S288 PCB Connector is engineered for high-performance applications, featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating for optimal conductivity. With a low 2.54mm pitch and dual-row design, this connector offers 48 positions for seamless board-to-board connectivity. Its threaded mounting and card extender termination method ensure secure installation, while a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C guarantee reliability in demanding environments. The Hairpin contact type and straddle orientation further enhance signal integrity. Measuring just 15.49mm in height and 9.4mm in width, this compact yet robust connector is ideal for space-constrained systems. Trust in our GCC24DCMI-S288 for efficient and dependable PCB connections in various industrial and commercial settings.