GCC24DCMN-S288

Heilind Number:SULGCC24DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCMN-S288

Detailed Description

The GCC24DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2.54mm pitch and 48 positions, it offers reliable connectivity in tight spaces. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent signal integrity and durability. The hairpin contact type and straddle orientation further enhance its performance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The termination method of card extender with Matte Tin plating guarantees secure attachment to PCBs. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient while delivering high-speed data transmission. Trusted for its quality and reliability, the GCC24DCMN-S288 is a top choice for professionals in the electronics industry.