| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DKNH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DKNH |
GCC24DKNH
| Heilind Number: | SULGCC24DKNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DKNH |
| ECAD Model: |
Specifications
Detailed Description
The GCC24DKNH is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliability in demanding electronic systems. Featuring a female gender with two rows of 48 cantilever contacts, this connector ensures secure and efficient signal transmission. With a pitch of 2.54mm and gold-plated contacts, it offers excellent conductivity and durability. The connector's clearance hole mount type and card extender termination method make installation easy and reliable. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. With matte tin termination plating for enhanced performance, this connector is a perfect choice for high-reliability systems.

