GCC24DKRD

Heilind Number:SULGCC24DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKRD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DKRD

Detailed Description

The GCC24DKRD is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 48 positions arranged in 2 rows, it offers versatile connectivity options. The cantilever contact type and clearance hole mount make for easy and secure installation. Operating at temperatures ranging from -65 to 125°C and rated for up to 700VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. Ideal for use in demanding environments, the GCC24DKRD is a top choice for engineers seeking high-performance connectivity solutions.