GCC24DKSS

PA9T & PHOSPHOR BRONZE .0

The GCC24DKSS, a high-performance board-to-board PCB connector designed for robust and reliable power and signal transmission in demanding applications. With a pitch of 2.54mm and two rows of 48 positions, this female connector offers seamless connectivity in densely packed circuitry. Constructed with PA9T and featuring Phosphor Bronze contacts with gold plating, it ensures excellent conductivity and corrosion resistance, rated for up to 700VAC and 3A. The straight orientation and side hole mount type, along with a low profile of 15.49mm, make it ideal for space-constrained designs. Engineered for durability, it operates flawlessly in a wide temperature range from -65 to 125°C, with matte tin termination plating for added reliability. Trust the GCC24DKSS for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKSS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC24DKSS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: