| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24MMAN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24MMAN |
GCC24MMAN
| Heilind Number: | SULGCC24MMAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24MMAN |
| ECAD Model: |
Specifications
Detailed Description
PA9T & Phosphor Bronze .0 Board To Board PCB Connectors, GCC24MMAN, offer reliable connectivity for your electronic applications. With a male gender and two rows of 48 positions, these connectors feature gold-plated phosphor bronze contacts for enhanced conductivity. The thru-hole termination method ensures secure attachment to PCBs, while the 2.54mm pitch allows for easy integration. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, they are suitable for diverse environments. The right-angle orientation and compact design with a 13.72mm height and 9.4mm width make them space-efficient. Matte tin plating adds durability. Ideal for high-performance systems, these connectors meet your stringent connectivity needs with precision and quality.

