GCC24MMRD

PA9T & PHOSPHOR BRONZE .0

The GCC24MMRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this male connector features 48 positions in a 2-row configuration, offering ample connectivity options. Constructed with PA9T and Phosphor Bronze materials and gold contact plating, it ensures reliable signal transmission even in harsh environments. Rated for 700VAC and 3A, it guarantees safe and efficient power delivery. The clearance hole mount type and straddle orientation facilitate easy installation, while the card extender termination method with matte tin plating ensures secure connections. With an operating temperature range of -65 to 150°C, this connector is ideal for use in a wide range of industries, from telecommunications to industrial automation. Elevate your PCB connectivity with the GCC24MMRD.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMRD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC24MMRD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: