GCC25DCBD-S189

PA9T & PHOSPHOR BRONZE .0

The GCC25DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power systems. The female connector has a clearance hole mount type and right-angle orientation, with a tail length of 4.57mm for easy installation. With two rows and 50 positions, it provides ample connectivity options. Gold contact plating ensures excellent signal transmission, while matte tin termination plating offers corrosion resistance. Operating temperature range of -65 to 125°C accommodates extreme conditions. The GCC25DCBDS189 is RoHS compliant, making it ideal for environmentally sensitive applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCBD-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC25DCBD-S189

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: