GCC25DCTS-S288

Heilind Number:SULGCC25DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DCTS-S288

Detailed Description

Introducing the GCC25DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contact materials of Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector, with a pitch of 2.54mm, offers precise connectivity with 50 positions spread across two rows. Its unique Hairpin contact type and Straddle orientation further enhance signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method, Card Extender, and termination plating of Matte Tin guarantee secure and stable connections. With dimensions of 15.49mm in height and 9.4mm in width, the GCC25DCTS-S288 is compact yet efficient, making it ideal for space-constrained PCB layouts. This connector belongs to the high-reliability category, ensuring consistent performance under extreme conditions. Upgrade your PCB designs with the GCC25DCTS-S288 for unparalleled connectivity and durability.