GCC25DCTS

Heilind Number:SULGCC25DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCTS

Detailed Description

Introducing the GCC25DCTS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capability of 700VAC. Its two rows of 50 Hairpin contacts, spaced at a pitch of 2.54mm, guarantee reliable and secure connections. With a straight orientation and side hole mount type, installation is efficient and convenient. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating offers durability and longevity, further enhancing its performance. With a compact design measuring just 9.4mm in width and 15.49mm in height, the GCC25DCTS is ideal for space-constrained applications. Trust in its quality and precision for seamless PCB connectivity.