GCC25DCWT

PA9T & PHOSPHOR BRONZE .0

The GCC25DCWT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a rugged construction with PA9T and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The threaded mount type and straight orientation provide secure and space-saving installation. Each contact is gold-plated for excellent conductivity, while the phosphor bronze contact material offers superior durability. With 50 positions and a current rating of 3A, this connector is perfect for high-density circuitry. Its matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability. Whether for industrial machinery, telecommunications, or aerospace systems, the GCC25DCWT is the ideal choice for mission-critical connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCWT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC25DCWT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: