GCC25DKAI

Heilind Number:SULGCC25DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DKAI

Detailed Description

The GCC25DKAI is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm, it offers precise signal transmission in industrial settings. The female connector, with two rows and 50 positions, is threaded for secure mounting on PCBs. Its cantilever contact type and right-angle orientation further enhance its versatility. Operating at a wide temperature range of -65 to 125°C and boasting a voltage rating of 700VAC, this connector is suitable for aerospace, military, and industrial electronics. The termination method is through-hole with matte tin plating, guaranteeing robust solder connections. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, the GCC25DKAI is an essential component for high-reliability applications.