GCC25DKDT

Heilind Number:SULGCC25DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DKDT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DKDT

Detailed Description

Introducing the GCC25DKDT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender connector, with two rows and a threaded mount type, offers secure attachment to PCBs. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee optimal signal transmission at an amperage of 3A and voltage rating of 700VAC. Featuring a cantilever contact type, straight orientation, and 50 positions, it facilitates efficient data transfer. The connector's 2.54mm pitch, 4.06mm tail length, and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability and performance in diverse industrial settings. The GCC25DKDT is a reliable solution for high-reliability electronic systems, meeting stringent quality and performance standards.