GCC25DPBI

Heilind Number:SULGCC25DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPBI

Detailed Description

Introducing the GCC25DPBI, a high-performance board-to-board PCB connector designed for precision and durability. With its PA9T housing and Phosphor Bronze contacts plated in Gold, this connector offers reliable connectivity with an amperage rating of 3A and a maximum voltage of 700VAC. Featuring a double-point contact design and 2 rows of 50 positions, it ensures secure and efficient data transmission. The threaded, thru-hole mount type and right-angle orientation make it versatile for various applications. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The connector's compact size, measuring 14.22mm in height and 10.16mm in width, allows for space-saving installation on PCBs. With termination plating in Matte Tin, it ensures long-term performance. Ideal for demanding industries such as aerospace, defense, and telecommunications, the GCC25DPBI guarantees exceptional quality and reliability in every connection.