GCC25DPBS

Heilind Number:SULGCC25DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DPBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DPBS

Detailed Description

Introducing the GCC25DPBS Board To Board PCB Connector, engineered for high-performance connectivity in demanding environments. This female connector features two rows of contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and 50 positions, it offers versatile connectivity options. The Double Point contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its Right Angle orientation and Side Hole mount type provide flexibility in installation. The Matte Tin termination plating enhances durability. With a compact size of 14.22mm height and 10.16mm width, the GCC25DPBS is ideal for space-constrained PCB designs. Trust in this connector for efficient and long-lasting performance in your electronic systems.