| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DPSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DPSN |
GCC25DPSN
| Heilind Number: | SULGCC25DPSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DPSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DPSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 50 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The female gender and straight orientation make it easy to integrate into your PCB layout, while the termination method of thru hole and tail length of 4.83mm (.19 in) ensure secure attachment. Constructed with PA9T housing and durable phosphor bronze contacts with gold plating, this connector guarantees excellent conductivity and longevity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and electronic applications. Trust the GCC25DPSN for seamless and efficient board-to-board connections.

