GCC25DRAN

Heilind Number:SULGCC25DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DRAN

Detailed Description

Introducing the GCC25DRAN, a high-performance PA9T and phosphor bronze PCB connector designed for demanding applications. With a female gender and two rows, this connector offers reliable connectivity in industrial settings. Featuring a contact material of gold-plated phosphor bronze and a pitch of 2.54 mm, it ensures efficient signal transmission at an amperage of 3A and voltage of 700 VAC. The full bellow contact type and right-angle orientation enhance usability in tight spaces. With 50 positions and a termination method of thru hole, it guarantees secure and stable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for rugged environments. Its compact design, with a connector height of 10.95 mm and width of 8.38 mm, makes it suitable for space-constrained PCB layouts. Certified for high reliability, the GCC25DRAN is a top choice for board-to-board and card edge connections that demand uncompromising performance.