GCC25DRSS-S288

PA9T & PHOSPHOR BRONZE .0

The GCC25DRSS-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. This female connector features a durable construction with PA9T and phosphor bronze materials, ensuring longevity and stability in use. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers seamless connectivity for demanding systems. The connector is equipped with gold-plated loop bellow contacts, accommodating up to 50 positions with a current rating of 3A. Its side hole mount and straddle orientation allow for easy installation onto PCBs, while the matte tin termination plating guarantees secure and efficient connections, even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for various industrial and commercial applications, making it a standout choice for engineers seeking high-reliability connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRSS-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC25DRSS-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: