GCC25DRYI-S13

Heilind Number:SULGCC25DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DRYI-S13

Detailed Description

The GCC25DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 50 positions, this female connector offers secure threaded mounting and card extender termination for reliable connectivity. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts and full bellow design guarantee optimal conductivity, even in high-voltage environments (700 VAC). With a pitch of 2.54mm and a tail length of 10.8mm, it allows for precise and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact dimensions, measuring 10.95mm in height and 8.38mm in width, make it perfect for space-constrained applications. Certified for RoHS compliance, it meets high-quality standards for environmental sustainability. Trust the GCC25DRYI-S13 for your critical connectivity needs in aerospace, telecommunications, and other hi-rel industries.