| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DRYS-S13 |
GCC25DRYS-S13
| Heilind Number: | SULGCC25DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU GCC25DRYS-S13, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage handling capability of 700VAC, this female connector offers reliable power transmission. Featuring two rows of 50 full bellow contacts with gold plating, it ensures optimal signal integrity. The side hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The straddle orientation and 10.8mm tail length provide flexibility in PCB layout. With a compact size of 8.38mm width and 10.95mm height, it saves space without compromising performance. Trust in the GCC25DRYSS13 for robust and efficient connectivity in your electronic systems.

