GCC25DTKN-S288

Heilind Number:SULGCC25DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTKN-S288

Detailed Description

Introducing the GCC25DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it offers efficient power transmission. The female connector with two rows and 50 positions is ideal for complex circuitry. Its contact plating of gold and termination plating of matte tin guarantee optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, it is suited for harsh environments. The loop bellow contact type and straddle orientation provide secure mating. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Perfect for aerospace, military, and industrial applications, the GCC25DTKN-S288 sets a new standard in connectivity.