GCC25DTMI-S189

Heilind Number:SULGCC25DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DTMI-S189

Detailed Description

This PA9T & Phosphor Bronze 0 Female Board to Board PCB Connector, SKU GCC25DTMI-S189, is designed for high-reliability applications. With a contact rating of 3A and a voltage withstand of 700VAC, it ensures secure power transmission. Featuring two rows with 50 positions and a pitch of 2.54mm, it offers efficient connectivity on PCBs. The Phosphor Bronze contacts with gold plating guarantee excellent signal integrity. Its right-angle orientation and threaded mount make for easy and secure installation. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, ideal for aerospace, defense, and industrial applications.