GCC26DSXS

Heilind Number:SULGCC26DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC26DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC26DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC26DSXS

Detailed Description

Introducing the GCC26DSXS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a pitch of 2.54mm and 26 positions, this female connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable signal transmission. The termination method of Thru Hole with side hole mount type offers easy installation onto PCBs. Gold-plated contacts provide excellent conductivity, while the full bellow contact type guarantees secure connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves valuable space on the board. ROHS compliant and with matte tin termination plating, the GCC26DSXS meets high-quality standards for demanding environments. Explore its versatility in aerospace, defense, and industrial electronics projects.