GCC28DCTI

Heilind Number:SULGCC28DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCTI

Detailed Description

The GCC28DCTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of hairpin contacts, it offers 56 positions with a pitch of 2.54mm for efficient signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. Gold-plated contacts and matte tin termination provide excellent conductivity and durability, while the operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the requirements of aerospace, defense, and industrial applications. Trust in the GCC28DCTI for superior board-to-board connectivity.