GCC28DCWH

Heilind Number:SULGCC28DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCWH

Detailed Description

The GCC28DCWH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 56 positions, it offers reliable connectivity in high-density setups. The female connector, made of PA9T and durable phosphor bronze, guarantees longevity even in harsh environments. With a pitch of 2.54mm, it ensures precise alignment on PCBs. The gold-plated contacts provide excellent conductivity, rated for up to 3A and 700VAC. Its through-hole termination method and clearance hole mount type make installation easy. Operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures stability in varying conditions. Measuring at just .61 inches in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, defense, or industrial settings, the GCC28DCWH is a top choice for reliable and efficient board-to-board connections.