GCC28DKAI

Heilind Number:SULGCC28DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKAI

Detailed Description

Introducing the GCC28DKAI, a high-performance board-to-board PCB connector engineered for precision and reliability in electronic assemblies. This female connector, featuring two rows of 56 positions, is designed for seamless integration onto PCBs with its threaded mount and thru-hole termination method. Crafted with PA9T and phosphor bronze materials, it ensures durability and efficient power delivery, boasting a 3A amperage and 700VAC voltage rating. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for a wide range of applications in industries demanding high reliability and performance standards. Trust in the GCC28DKAI for seamless board-level connections that meet the most stringent requirements.