GCC28DKMH

Heilind Number:SULGCC28DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKMH

Detailed Description

The GCC28DKMH connector is a high-performance component designed for reliable board-to-board PCB and card edge connections. Featuring two rows and a total of 56 positions, this female connector offers ample connectivity options. Its PA9T housing and phosphor bronze contacts with gold plating ensure both durability and efficient signal transfer. With a pitch of 2.54mm (0.1 in) and a maximum voltage rating of 700VAC, it meets stringent industry standards for power and data transmission. The cantilever contact type and wire wrap termination method make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse applications in demanding environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. The matte tin termination plating adds an extra layer of protection against corrosion. Whether in aerospace, defense, or industrial settings, the GCC28DKMH guarantees dependable performance.