GCC28DKNS

PA9T & PHOSPHOR BRONZE .0

The GCC28DKNS is a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding applications. With a pitch of 2.54mm (.1in) and featuring 56 positions in a 2-row configuration, this female connector ensures secure connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity, with a voltage rating of 700VAC and an amperage of 3A. The contact plating of Gold and termination plating of Matte Tin further enhance its longevity and performance. With a side hole mount type and straddle orientation, it facilitates easy installation and accommodates various PCB layouts. The operating temperature range of -65 to 125°C makes it suitable for harsh environments. Perfect for use in aerospace, automotive, and industrial applications, the GCC28DKNS guarantees high reliability and signal integrity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKNS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC28DKNS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: