GCC28DRAI

Heilind Number:SULGCC28DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRAI

Detailed Description

Introducing the GCC28DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this female connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and a voltage withstand of 700VAC, it guarantees safe and efficient power transmission. Its two-row, right-angle orientation with threaded mounting and through-hole termination method offers easy installation on PCBs. The 56 full bellow contacts with gold plating provide superior signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust the GCC28DRAI for robust and high-reliability connections in your critical electronic designs.