GCC28DRMD

PA9T & PHOSPHOR BRONZE .0

The GCC28DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T and phosphor bronze construction, this connector offers reliable connectivity in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. The female connector has a current rating of 3A and a clearance hole mount type for easy installation. Its straight orientation and 14.22mm tail length provide flexibility in layout design. With gold contact plating and matte tin termination, the GCC28DRMD ensures excellent signal integrity over time. This connector is ideal for use in industrial and commercial projects, offering reliable performance in extreme operating conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC28DRMD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: