GCC28DRMH-S288

PA9T & PHOSPHOR BRONZE .0

The GCC28DRMH-S288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. This female connector, featuring a pitch of 2.54mm (.1 in), is constructed with PA9T and Phosphor Bronze materials, ensuring excellent durability and conductivity. Rated for up to 700VAC and 3A, it is suitable for power and signal transmission. The clearance hole mount type and straddle orientation offer secure and efficient installation. With 56 positions and dual rows, it provides ample connectivity options. Gold contact plating and matte tin termination plating guarantee low contact resistance and enhanced longevity, even in harsh environments. Operating temperature range from -65 to 125°C accommodates extreme conditions. The GCC28DRMHS288 is a top choice for high-reliability applications in industries such as aerospace, telecommunications, and medical equipment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRMH-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC28DRMH-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: