GCC28DRSH

PA9T & PHOSPHOR BRONZE .0

The GCC28DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this female connector ensures reliable power and signal transmission. Featuring PA9T and phosphor bronze construction with gold contact plating, it offers exceptional durability and conductivity in harsh environments. The straight orientation and clearance hole mount type make for easy and secure installation. Boasting 56 positions in a compact 9.4mm wide housing, it allows for high-density connectivity. With a low operating temperature of -65°C and high amperage of 3A, this connector is ideal for use in a wide range of industrial and commercial electronic systems. Trust the GCC28DRSH for robust and dependable board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRSH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC28DRSH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: