GCC28DTAN-S189

Heilind Number:SULGCC28DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DTAN-S189

Detailed Description

Introducing the GCC28DTAN-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a female gender and two rows with a total of 56 positions, this connector ensures secure and efficient data transmission. The PA9T housing, combined with phosphor bronze contacts plated with gold, guarantees durability and reliable conductivity. With a pitch of 2.54mm, it offers precise alignment on PCBs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and no-mounting design provide flexibility in installation. RoHS compliant with matte tin termination plating, this connector meets high industry standards for quality and environmental responsibility. Trust the GCC28DTAN-S189 for your critical connectivity needs in aerospace, defense, and industrial applications.