GCC28DTBH

Heilind Number:SULGCC28DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTBH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DTBH

Detailed Description

SKU GCC28DTBH presents a robust and reliable solution for board-to-board PCB connectivity. Featuring a female gender with two rows, this connector boasts a clearance hole mount type and through-hole termination method, ensuring easy and secure installation. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and high performance. The gold-plated contacts offer superior conductivity, while the loop bellow contact type and right-angle orientation optimize space and signal transmission. With 56 positions and a voltage rating of 700 VAC, it suits various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it versatile for different PCB layouts. With matte tin termination plating and adherence to high-quality standards, the GCC28DTBH is a dependable choice for your connectivity needs.