GCC30DCCI

PA9T & PHOSPHOR BRONZE .0

The GCC30DCCI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a rugged construction with PA9T and phosphor bronze materials, ensuring reliable performance in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The threaded mounting type and right-angle orientation allow for easy installation in tight spaces. Featuring hairpin contacts and gold plating, it offers excellent conductivity and durability. With 60 positions and a termination method of thru hole, it provides secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for use in industrial and commercial settings. Trust the GCC30DCCI for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCCI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC30DCCI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: