GCC30DCCS-S189

Heilind Number:SULGCC30DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCCS-S189

Detailed Description

Introducing the GCC30DCCS-S189, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows and a side hole mount type, this connector offers seamless integration into your electronic setups. With a contact material of Phosphor Bronze and gold plating, it ensures optimal conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its hairpin contact type and right-angle orientation further enhance connectivity versatility. Boasting 60 positions and a .25-inch tail length, this connector is perfect for complex circuit connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in diverse environments. The matte tin termination plating adds to its longevity. Whether it's for industrial machinery, telecommunications, or aerospace systems, the GCC30DCCS-S189 is the ultimate choice for seamless and robust PCB connectivity.