GCC30DCSI-S288

Heilind Number:SULGCC30DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DCSI-S288

Detailed Description

Introducing the GCC30DCSI-S288, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features PA9T and Phosphor Bronze construction, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission in demanding environments. Its female gender, two rows, and threaded mount type provide secure and stable connections. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and superior signal integrity. The hairpin contact type and 2.54mm pitch allow for efficient data transmission with 60 positions available. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term reliability. In compliance with the highest quality standards, it is categorized as a hi-rel connector. For your mission-critical connectivity needs, rely on the GCC30DCSI-S288.