GCC30DCST

Heilind Number:SULGCC30DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCST

Detailed Description

This GCC30DCST connector features a durable construction of PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable and high-performance connectivity. Designed for female gender with two rows and threaded mount type, it offers secure attachment to PCBs. The thru-hole termination method and hairpin contact type facilitate easy installation. With 30 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating at up to 700VAC and -65 to 125°C, it's suitable for a wide range of applications. The connector's compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained designs. Its matte tin termination plating enhances durability. Whether used in board-to-board or card edge connections, this connector is a reliable choice for various electronic systems.