GCC30DETI

Heilind Number:SULGCC30DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DETI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DETI

Detailed Description

Introducing the GCC30DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and voltage resistance up to 700VAC, it meets the needs of power and data-intensive systems. The cantilever contact type and threaded mount offer secure connections, while the thru-hole termination method simplifies installation. With 60 positions spread across 2 rows on a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves precious board space. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the GCC30DETI guarantees high reliability and performance.